• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200042896-00 Door phone Outdoor panel Silver

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of call buttons: 6
  • Installation technology: Multi-wire system
  • With cover: Yes
  • With camera: no.
  • Vandalism protection: Yes
Product type

Door phone

Component

Outdoor panel

Units

6

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Flush mount

Material (external)

Steel (stainless)

Factory colour

Silver

Type

Audio door station

Width

171 mm

Height

356 mm

Depth

2 mm

Suitable for

Außenstation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2297650 Siedle 200042896-00 Door phone Outdoor panel Silver

User & Safety Instructions

User & Safety Instructions 2297650 Siedle 200042896-00 Door phone Outdoor panel Silver

Description

Classic door station for the 6+n system with stainless steel front, V4A brushed, without housing for mounting on existing flush-mounted housing size C of the TL 111 series. 6-button door speaker.

This text is machine translated.