• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200048208-03 Door intercom accessories Camera White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Camera

Mounting type (outdoor)

Flush mount

Material (external)

Plastic

Factory colour

White

Max. viewing angle hor.

130°

Vertical viewing angle

100°

Width

99 mm

Height

99 mm

Depth

41 mm

Suitable for

Außenstation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2755025 Siedle 200048208-03 Door intercom accessories Camera White

User & Safety Instructions

User & Safety Instructions 2755025 Siedle 200048208-03 Door intercom accessories Camera White