• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200049026-01 Door intercom accessories Corded Camera Dark grey

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • PTZ (Pan/Tilt/Zoom) function: Yes
  • Installation technology: Bus system
  • Manually adjustable camera: Yes
  • Aperture angle camera: 80 °
Product type

Door intercom accessories

Component

Camera

Transfer type

Corded

Mounting type (outdoor)

Recess-mount

Material (external)

Plastic

Factory colour

Dark grey

Type

External camera for door communication

Camera type

PAL image system

Max. viewing angle hor.

80°

Vertical viewing angle

60°

Suitable for

Außenstation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2296665 Siedle 200049026-01 Door intercom accessories Corded Camera Dark grey

User & Safety Instructions

User & Safety Instructions 2296665 Siedle 200049026-01 Door intercom accessories Corded Camera Dark grey

Description

Bus camera 80 for Siedle Vario with automatic day/night switching (True Day/Night) and integrated infrared lighting. Detection angle horizontal/vertical: Approx. 80°/60°

This text is machine translated.