
Technical specifications
- Width in division units: 1
- Function: Distribute
- Installation technology: Bus system
- Product type
Door intercom accessories
- Component
Distribution box
- Transfer type
Corded
- Mounting type (interior)
DIN rail
- Mounting type (outdoor)
DIN rail
- Factory colour
Multicolour
- Type
Bus audio/video splitter
- Width
18 mm
- Height
90 mm
- Depth
60 mm
- Weight
0.07
DIN rail
18
Distribute
90 mm
60 mm
Plastic
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2294817 Siedle 200049632-00 Door intercom accessories Corded Distribution box Multicolour
User & Safety Instructions
User & Safety Instructions 2294817 Siedle 200049632-00 Door intercom accessories Corded Distribution box Multicolour
Description
Bus audio/video splitter unbalanced for the DIN rail for connecting pure audio components and for decoupling/linking in-home bus: Video participants in one device.
This text is machine translated.
This text is machine translated.










