• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210004904-00 Door intercom accessories Function module Anthracite

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation technology: System-independant
Product type

Door intercom accessories

Component

Function module

Factory colour

Anthracite

Type

Motion detector module

Max. viewing angle hor.

180°

Width

99 mm

Height

99 mm

Depth

51 mm

Weight

0

Anthracite

99

Movement sensor

99 mm

51 mm

Stainless steel

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2296664 Siedle 210004904-00 Door intercom accessories Function module Anthracite

User & Safety Instructions

User & Safety Instructions 2296664 Siedle 210004904-00 Door intercom accessories Function module Anthracite

Description

Motion detector module in the Vario system with a horizontal detection angle of max. 180°.

This text is machine translated.