• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210004940-00 Door intercom accessories Function module Anthracite

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation technology: System-independant
Product type

Door intercom accessories

Component

Function module

Material (external)

Plastic

Factory colour

Anthracite

Type

Information module

Width

399 mm

Height

399 mm

Depth

10 mm

Suitable for

Außenstation

Anthracite

399

Info module

399 mm

10 mm

Aluminium/plastic

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2293836 Siedle 210004940-00 Door intercom accessories Function module Anthracite

User & Safety Instructions

User & Safety Instructions 2293836 Siedle 210004940-00 Door intercom accessories Function module Anthracite

Description

Information plate module rectangular, plastic-coated or painted, with sealing strips and retaining plate for the Vario system 611-...

This text is machine translated.