• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210004956-00 Door intercom accessories Fittings Anthracite

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Anti-theft protection can be integrated: Yes
Product type

Door intercom accessories

Component

Fittings

Units

4

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Flush mount

Material (external)

Aluminium

Factory colour

Anthracite

Type

Combination frame

Width

231 mm

Height

231 mm

Depth

15 mm

Flush mounted (plaster)

Anthracite

231

231 mm

15 mm

4

Aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2297194 Siedle 210004956-00 Door intercom accessories Fittings Anthracite

User & Safety Instructions

User & Safety Instructions 2297194 Siedle 210004956-00 Door intercom accessories Fittings Anthracite

Description

Combination frame made of aluminum extrusion profiles, powder-coated or painted, encloses the function modules and covers the plaster groove.

This text is machine translated.