• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210004977-00 Door intercom accessories Function module Anthracite

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation technology: System-independant
Product type

Door intercom accessories

Component

Function module

Factory colour

Anthracite

Type

LED flat lamp

Width

399 mm

Height

399 mm

Depth

50 mm

Suitable for

Außenstation

Anthracite

399

Lighting

399 mm

50 mm

Aluminium/plastic

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2295701 Siedle 210004977-00 Door intercom accessories Function module Anthracite

User & Safety Instructions

User & Safety Instructions 2295701 Siedle 210004977-00 Door intercom accessories Function module Anthracite

Description

LED surface lamp for illuminating information signs or the door station with energy-saving LEDs.

This text is machine translated.