• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210004990-00 Door intercom accessories Function module Anthracite

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation technology: System-independant
Product type

Door intercom accessories

Component

Function module

Units

1

Factory colour

Anthracite

Type

LED-SPOT

Width

99 mm

Height

99 mm

Depth

62 mm

Anthracite

99

Lighting

99 mm

92 mm

Plastic

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2297686 Siedle 210004990-00 Door intercom accessories Function module Anthracite

User & Safety Instructions

User & Safety Instructions 2297686 Siedle 210004990-00 Door intercom accessories Function module Anthracite

Description

LED spot for accentuating and highlighting contours or house numbers with energy-saving LED as illuminant.

This text is machine translated.