• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210004995-00 Door phone LAN Function module Anthracite

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation technology: System-independant
Product type

Door phone

Component

Function module

Transfer type

LAN

Mounting type (outdoor)

Recess-mount

Factory colour

Anthracite

Type

Door speaker module

Width

99 mm

Height

99 mm

Depth

35 mm

Suitable for

Außenstation

Anthracite

99

Speak/ring

99 mm

35 mm

Plastic

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2297197 Siedle 210004995-00 Door phone LAN Function module Anthracite

User & Safety Instructions

User & Safety Instructions 2297197 Siedle 210004995-00 Door phone LAN Function module Anthracite

Description

Line-Level door speaker module for Siedle Vario with integrated loudspeaker and microphone for connection to a symmetrical or asymmetrical line interface, e.g. to DoorCom IP systems, IP servers and IP telephone systems.

This text is machine translated.