• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210005002-00 Function module Anthracite

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Component

Function module

Factory colour

Anthracite

Type

Information module

Display type

LED backlit

Width

99 mm

Height

99 mm

Depth

26 mm

Anthracite

99

Info module

99 mm

26 mm

Plastic

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2296195 Siedle 210005002-00 Function module Anthracite

User & Safety Instructions

User & Safety Instructions 2296195 Siedle 210005002-00 Function module Anthracite

Description

Status display module with visual and acoustic feedback. An LED backlit symbol indicates the status of call, not accessible, speak and door opening. For use in the Siedle Access Professional speech system.

This text is machine translated.