• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210005012-00 Door intercom accessories Fittings Anthracite

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Anti-theft protection can be integrated: Yes
Product type

Door intercom accessories

Component

Fittings

Units

16

Mounting type (outdoor)

Surface-mount

Material (external)

Aluminium

Factory colour

Anthracite

Type

Letterbox module case

Width

431 mm

Height

431 mm

Depth

150 mm

Surface mounted (plaster)

Anthracite

431

431 mm

150 mm

16

Aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2291864 Siedle 210005012-00 Door intercom accessories Fittings Anthracite

User & Safety Instructions

User & Safety Instructions 2291864 Siedle 210005012-00 Door intercom accessories Fittings Anthracite

Description

Letterbox module case for holding a letterbox or stacker module. Aluminum letterbox housing with rear wall completely coated or painted.

This text is machine translated.