• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210005037-00 Door intercom accessories Fittings Anthracite

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 230 V integration: Yes
  • Number of module slots: 6
  • Lighting can be integrated: Yes
Product type

Door intercom accessories

Component

Fittings

Mounting type (interior)

Free standing

Mounting type (outdoor)

Free standing

Material (external)

Aluminium

Factory colour

Anthracite

Type

Communication stele

Width

211 mm

Height

1644 mm

Depth

130 mm

Free-standing

Anthracite

211

1644 mm

130 mm

Aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2292834 Siedle 210005037-00 Door intercom accessories Fittings Anthracite

User & Safety Instructions

User & Safety Instructions 2292834 Siedle 210005037-00 Door intercom accessories Fittings Anthracite

Description

Communication-Stele made of aluminum extruded profile, powder-coated or painted, with floor flange. Including mounting frame, for accommodating 6 function modules.

This text is machine translated.