• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210005045-00 Door intercom accessories Function module Anthracite

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 230 V integration: Yes
  • Number of module slots: 1
  • Lighting can be integrated: Yes
Product type

Door intercom accessories

Component

Function module

Units

1

Mounting type (interior)

Free standing

Mounting type (outdoor)

Free standing

Material (external)

Aluminium

Factory colour

Anthracite

Type

Communication column

Width

211 mm

Height

1344 mm

Depth

230 mm

Suitable for

Außenstation

Free-standing

Anthracite

211

1344 mm

230 mm

Aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2291872 Siedle 210005045-00 Door intercom accessories Function module Anthracite

User & Safety Instructions

User & Safety Instructions 2291872 Siedle 210005045-00 Door intercom accessories Function module Anthracite

Description

Communication-Stele free-standing made of aluminum extruded profile, powder-coated or painted, with floor flange. Including mounting frame, for accommodating a function module.

This text is machine translated.