• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210005065-00 RGA 611-2/2-0 AG Letterbox Aluminium Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of mailboxes: 2Insert: FrontWide inthrow 251 mmHeight of the insert: 36 mmRemoval: FrontPlaster frame type: SquareWith protruding rain edge: YesNumber of module slots: 6Connection with smartphone possible: Yes
Product type

Letterbox

Factory colour

Grey

Material

Aluminium

Dim

(W x H x D) 331 x 431 x 400 mm

Mounting type

Surface-mount

Width

331 mm

Height

431 mm

Depth

400 mm

Volume

57 l

Surface mounted (plaster)

Grey

Aluminium

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2609387 Siedle 210005065-00 RGA 611-2/2-0 AG Letterbox Aluminium Grey

User & Safety Instructions

User & Safety Instructions 2609387 Siedle 210005065-00 RGA 611-2/2-0 AG Letterbox Aluminium Grey

Information

Information 2609387 Siedle 210005065-00 RGA 611-2/2-0 AG Letterbox Aluminium Grey

What kind of Letter & Parcel Boxes are you looking for?