• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210005066-00 RGA 611-3/1-0 AG Letterbox Aluminium Anthracite

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Anti-theft protection can be integrated: Yes
Product type

Letterbox

Factory colour

Anthracite

Material

Aluminium

Dim

(W x H x D) 331 x 431 x 400 mm

Mounting type

Surface-mount

Width

331 mm

Height

431 mm

Depth

400 mm

Surface mounted (plaster)

Anthracite

331

431 mm

400 mm

3

Aluminium

Documents & Downloads

Datasheet

Datasheet 2596189 Siedle 210005066-00 RGA 611-3/1-0 AG Letterbox Aluminium Anthracite

User & Safety Instructions

User & Safety Instructions 2596189 Siedle 210005066-00 RGA 611-3/1-0 AG Letterbox Aluminium Anthracite

Information

Information 2596189 Siedle 210005066-00 RGA 611-3/1-0 AG Letterbox Aluminium Anthracite

What kind of Letter & Parcel Boxes are you looking for?