• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210005701-00 Door intercom accessories Surface-mount casing Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mountedAnti-theft protection can be integrated: Yes
Product type

Door intercom accessories

Component

Surface-mount casing

Units

5

Material (external)

Aluminium

Factory colour

Silver

Width

132 mm

Height

532 mm

Depth

36.5 mm

Documents & Downloads

Datasheet

Datasheet 2601343 Siedle 210005701-00 Door intercom accessories Surface-mount casing Silver

User & Safety Instructions

User & Safety Instructions 2601343 Siedle 210005701-00 Door intercom accessories Surface-mount casing Silver