• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210007449-00 Rail mounted PSU (DIN) 400 mA Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating voltage: PoE according to 802.3af
  • Operating current: Max. 400 mA
Product type

Rail mounted PSU (DIN)

Min. input voltage

20 V DC

Input voltage (max.)

50 V DC

Max. output current

400 mA

Output current (max.) - rounded

400 mA

Dim

(L x W x H) 60 x 107 x 109 mm

Weight

610 g

Manufacturer part #

210007449-00

Content

1 pc(s)

Width

107 mm

Height

109 mm

Length

60 mm

Type

SG 150-0

Depth

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2291865 Siedle 210007449-00 Rail mounted PSU (DIN) 400 mA Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2291865 Siedle 210007449-00 Rail mounted PSU (DIN) 400 mA Content 1 pc(s)

Description

smart Gateway: DIN rail device for private or professional use.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?