• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210007704-00 Door phone Corded Outdoor panel Stainless steel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of call buttons: 3
  • Installation technology: Bus system
  • With cover: Yes
  • Vandalism protection: Yes
Product type

Door phone

Component

Outdoor panel

Units

3

Features

Backlit nameplate

Transfer type

Corded

Mounting type (outdoor)

Flush mount

Material (external)

Steel (stainless)

Factory colour

Stainless steel

Type

Audio door station Classic

Width

171 mm

Height

277 mm

Depth

65 mm

Suitable for

Außenstation

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2294821 Siedle 210007704-00 Door phone Corded Outdoor panel Stainless steel

User & Safety Instructions

User & Safety Instructions 2294821 Siedle 210007704-00 Door phone Corded Outdoor panel Stainless steel

Description

Classic door station for in-home bus with stainless steel front, V4A brushed. Door speaker, 3 call buttons with backlit nameplate, can be replaced on the front.

This text is machine translated.