• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210007727-01 Video door intercom Outdoor panel Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of call buttons: 4
Product type

Video door intercom

Component

Outdoor panel

Units

4

Features

Backlit nameplate

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Flush mount

Material (external)

Stainless steel V4A

Factory colour

Stainless steel

Width

171 mm

Height

435 mm

Depth

2 mm

Suitable for

Außenstation

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296281 Siedle 210007727-01 Video door intercom Outdoor panel Stainless steel

Description

Classic door station for in-home bus with stainless steel front, V4A brushed. Door speaker, 4 call buttons with
Backlit nameplate, replaceable on the front, camera 130 with integrated infrared lighting.
The camera technically corresponds to the Vario module BCM 653-… for the In-wall mounting is also the
Flush-mounted housing GU CL 09-0 required.

This text is machine translated.