• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210007739-00 Door intercom accessories Fittings Silver

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Anti-theft protection can be integrated: Yes
Product type

Door intercom accessories

Component

Fittings

Units

1

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Through the wall

Material (external)

Steel (stainless)

Factory colour

Silver

Width

293 mm

Height

151 mm

Depth

290 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2292030 Siedle 210007739-00 Door intercom accessories Fittings Silver

User & Safety Instructions

User & Safety Instructions 2292030 Siedle 210007739-00 Door intercom accessories Fittings Silver

Description

Housing for flush mounting. Starting the rear removal door in white, downwards, with cylinder lock, name plate and information window. Suitable for wall installation (dry masonry) from hot-dip galvanized steel sheet 0.8 mm, in angled 45° design, extendable from 290 to 440 mm.

This text is machine translated.