• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210008467-00 Door intercom accessories Expansion

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation technology: System-independantWidth in division units: 48Input voltage: 230 VACcurrentOutput voltage 48 VMax. output current 700 mAIP30 protectionService indicators: YesIntegrated door opener circuit: YesControl function: YesEvaluation function: YesProgramming lock: YesWith contact: Yes
Product type

Door intercom accessories

Component

Expansion

Units

3

Mounting type (outdoor)

DIN rail

Type

short circuit resistant

Width

483 mm

Height

132 mm

Depth

175 mm

Suitable for

Außenstation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2605945 Siedle 210008467-00 Door intercom accessories Expansion

User & Safety Instructions

User & Safety Instructions 2605945 Siedle 210008467-00 Door intercom accessories Expansion