• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210008754-00 Door intercom accessories Fittings Silver

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Fittings

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Material (external)

Steel (stainless)

Factory colour

Silver

Type

Case upper section

Width

93 cm

Height

235 cm

Depth

40 cm

Suitable for

Außenstation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2295004 Siedle 210008754-00 Door intercom accessories Fittings Silver

User & Safety Instructions

User & Safety Instructions 2295004 Siedle 210008754-00 Door intercom accessories Fittings Silver

Description

Housing top for Compact Video Door Station with 2 call buttons CV 850-2/CV 850-2-02 and BCV 850-2/BCV 850-2-01.

This text is machine translated.