• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210009117-00 Door phone Corded Outdoor panel Silver

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of call buttons: 1
  • Installation technology: Bus system
  • With cover: Yes
  • With info plate: Yes
  • Vandalism protection: Yes
Product type

Door phone

Component

Outdoor panel

Units

1

Transfer type

Corded

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Flush mount

Material (external)

Steel (stainless)

Factory colour

Silver

Type

Audio door station

Width

110 mm

Height

273 mm

Depth

49 mm

Suitable for

Außenstation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2296274 Siedle 210009117-00 Door phone Corded Outdoor panel Silver

User & Safety Instructions

User & Safety Instructions 2296274 Siedle 210009117-00 Door phone Corded Outdoor panel Silver

Description

Audio door station Siedle Compact flush-mounted, for installation in the in-home bus. With the functions Call, speak and open the door.

This text is machine translated.