• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210009607-00 Fingerprint access system Surface-mount 12 V AC, 12 V DC, 30 V DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fingerprint access system

Operating voltage

12 V AC

12 V DC

30 V DC

Mounting type

Surface-mount

Triggered by

Fingerprint

not cloud-enabled

Dim

(W x H x D) 99 x 99 x 43 mm

Function

Reader

Width

99 mm

Height

99 mm

Depth

43 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295029 Siedle 210009607-00 Fingerprint access system Surface-mount 12 V AC, 12 V DC, 30 V DC