• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210010195-00 BK-1 Letterbox Steel (stainless) Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of mailboxes: 1Insert: TopWidth 330 mmHeight of insertion 40 mmRemoval: FrontWith protruding rain edge: Yes
Product type

Letterbox

Factory colour

Silver

Material

Steel (stainless)

Dim

(W x H x D) 409 x 586.5 x 111.5 mm

Inside width

380 mm

Inside height

528 mm

Internal depth

100 mm

Mounting type

Surface-mount

Width

409 mm

Height

586.5 mm

Depth

111.5 mm

Volume

20 l

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2607679 Siedle 210010195-00 BK-1 Letterbox Steel (stainless) Silver

User & Safety Instructions

User & Safety Instructions 2607679 Siedle 210010195-00 BK-1 Letterbox Steel (stainless) Silver

What kind of Letter & Parcel Boxes are you looking for?