• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210010421-00 Door intercom accessories Power supply unit Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation technology: System-independentInput voltage: 110 VCurrent type DCOutput voltage 12 VMax. output current 600 mAIP30 protection
Product type

Door intercom accessories

Component

Power supply unit

Units

1

Mounting type (interior)

Socket

Mounting type (outdoor)

Socket

Factory colour

Multicolour

Type

short circuit resistant

Width

36 mm

Height

59 mm

Depth

41 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2601349 Siedle 210010421-00 Door intercom accessories Power supply unit Multicolour

User & Safety Instructions

User & Safety Instructions 2601349 Siedle 210010421-00 Door intercom accessories Power supply unit Multicolour