• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210011309-00 Door intercom accessories Surface-mount casing Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Surface-mount casing

Units

5

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Material (external)

Aluminium

Factory colour

Grey

Width

132 mm

Height

532 mm

Depth

36.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744757 Siedle 210011309-00 Door intercom accessories Surface-mount casing Grey

Description

Surface-mounted housing made of aluminum extruded profile with zinc-die-cast corner joints and steel plate base plate for 5 function modules.

This text is machine translated.