• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210012160-00 Camera Corded Camera Multicolour

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 99 mm
  • Width: 99 mm
  • Depth: 41 mm
  • Design: Video module
  • Colour: Silver.
  • Housing material: Plastic
  • Flush mounting: Yes
  • Type of input voltage: DC
  • Biometric reading method: No.
  • Reading procedure Code: No.
  • Reading procedure Data carrier: No.
  • Installation system: Bus system
  • Surface mounting: Yes
  • With housing: No.
  • Includes keypad: No.
  • Aperture angle for camera: 130°
  • Hearing aid compatible: No.
  • With day/night function: Yes
  • PTZ Function (Pan/Tilt/Zoom): No.
  • Manually adjustable camera: Yes
  • Image system PAL
  • Image system property: Color
Product type

Camera

Component

Camera

Transfer type

Corded

Mounting type (outdoor)

Flush mount

Material (external)

Plastic

Factory colour

Multicolour

Max. viewing angle hor.

130°

Vertical viewing angle

100°

Width

99 mm

Height

99 mm

Depth

41 mm

Suitable for

Außenstation

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551022 Siedle 210012160-00 Camera Corded Camera Multicolour

Description

Bus camera 130 for Siedle Vario with automatic day/night switchover (True Day/Night) and integrated infrared illumination. Detection angle horizontal/vertical: Approx. 130°/100°. Easy wiring thanks to pre-fitted, plug-in cable connection.

This text is machine translated.