• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210012240-00 Surface-mounted housing Surface-mount casing

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 232 mm
  • Width 132 mm
  • Depth: 36.5 mm
  • Mounting type: Surface-mounted
  • Material: Plastic
  • Colour: white
  • Number of units: 2
  • Anti-theft protection can be integrated: Yes
Product type

Surface-mounted housing

Component

Surface-mount casing

Units

2

Mounting type (outdoor)

Surface-mount

Material (external)

Aluminium

Width

132 mm

Height

232 mm

Depth

36.5 mm

Suitable for

Außenstation

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551984 Siedle 210012240-00 Surface-mounted housing Surface-mount casing

Description

Surface-mounted housing made of aluminum extruded profile with zinc-die-cast corner joints and steel plate base plate for 2 function modules.

This text is machine translated.