• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle A 180-20 R IP video door intercom LAN Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Secure: Yes
  • Door opener operation: Yes
  • PAL image system
  • Hands-free: Yes
  • Function lamps: Yes
  • Hearing aid compatible: Yes
  • Installation technology: Network technology
  • Internal communication: Yes
  • Volume control: Yes
  • With memory function: Yes
  • With touch screen: Yes
  • With automatic door opener: Yes
  • With video: Yes
  • Mounting type: Desktop device
  • Call cut-off: Yes
  • Distinctive call: Yes
  • Switching functions: Yes
  • Connection with smartphone possible: Yes
  • Material: plastic
Product type

IP video door intercom

Transfer type

LAN

Factory colour

Red

Type

A/V Internal station Axiom

Width

386 mm

Height

122 mm

Depth

117 mm

Documents & Downloads

Datasheet

Datasheet 2295012 Siedle A 180-20 R IP video door intercom LAN Red

User & Safety Instructions

User & Safety Instructions 2295012 Siedle A 180-20 R IP video door intercom LAN Red

Description

Siedle Axiom: Multifunctional IP video indoor unit. Table version without handset.

This text is machine translated.