• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle AHT 870-0 A/S Door intercom LAN Indoor panel Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Secure: Yes
  • Door opener operation: Yes
  • Function lamps: Yes
  • Hearing aid compatible: Yes
  • Installation technology: System-independant
  • Internal communication: Yes
  • Volume control: Yes
  • With automatic door opener: Yes
  • With video: Yes
  • Mounting type: Surface-mounted
  • Call cut-off: Yes
  • Distinctive call: Yes
  • Switching functions: Yes
  • Material: plastic
Product type

Door intercom

Component

Indoor panel

Transfer type

LAN

Mounting type (interior)

Surface-mount

Factory colour

Black

Type

House phone

Width

106 mm

Height

278 mm

Depth

51 mm

Documents & Downloads

Datasheet

Datasheet 2296645 Siedle AHT 870-0 A/S Door intercom LAN Indoor panel Black

User & Safety Instructions

User & Safety Instructions 2296645 Siedle AHT 870-0 A/S Door intercom LAN Indoor panel Black

Description

Access house telephone with door opener button and 7 additional keys with 2-colored status LED. All keys are freely programmable. The display shows the graphical menu interface, but no camera image. Upgrade to full-fledged video station possible.

This text is machine translated.