• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle AHT 870-0 WH/W Door intercom LAN Indoor panel White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation technology: Network technologyMounting type: Surface-mountedMaterial: PlasticBug-proof: YesOperation door opener: YesSwitching functions: YesFunction lamps: YesHearing aid compatible: YesWith automatic door opener: YesCall cut-off: YesInternal communication: YesCall differentiation: YesVolume control: Yes
Product type

Door intercom

Component

Indoor panel

Transfer type

LAN

Mounting type (interior)

Surface-mount

Factory colour

White

Type

House telephone

Screen size diagonal (cm)

8.8 cm

Screen size diagonal (inches)

3.5 inch

Width

106 mm

Height

278 mm

Depth

51 mm

not cloud-enabled

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2601338 Siedle AHT 870-0 WH/W Door intercom LAN Indoor panel White

User & Safety Instructions

User & Safety Instructions 2601338 Siedle AHT 870-0 WH/W Door intercom LAN Indoor panel White

Information

Information 2601338 Siedle AHT 870-0 WH/W Door intercom LAN Indoor panel White