• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle AHTV 870-0 SH/W Door intercom LAN Indoor panel White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation technology: Network technologyMounting type: Surface-mountedMaterial: PlasticWith video: YesBug-proof: YesOperation door opener: YesSwitching functions: YesFunction lamps: YesHearing aid compatible: YesWith automatic door opener: YesCall cut-off: YesInternal communication: YesCall differentiation: YesVolume control: YesImage system PALImage system property: ColorHands-free: YesWith memory function: Yes
Product type

Door intercom

Component

Indoor panel

Features

incl. image memory

Transfer type

LAN

Mounting type (interior)

Surface-mount

Factory colour

White

Type

House telephone

Display type

Colour

Screen size diagonal (cm)

8.8 cm

Screen size diagonal (inches)

3.5 inch

Width

106 mm

Height

278 mm

Depth

51 mm

not cloud-enabled

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2605941 Siedle AHTV 870-0 SH/W Door intercom LAN Indoor panel White

User & Safety Instructions

User & Safety Instructions 2605941 Siedle AHTV 870-0 SH/W Door intercom LAN Indoor panel White

Information

Information 2605941 Siedle AHTV 870-0 SH/W Door intercom LAN Indoor panel White