• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle AVP 870-0 SH/S Video door intercom LAN Indoor video panel Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Secure: Yes
  • Door opener operation: Yes
  • PAL image system
  • Hands-free: Yes
  • Function lamps: Yes
  • Hearing aid compatible: Yes
  • Installation technology: Network technology
  • Internal communication: Yes
  • Volume control: Yes
  • With memory function: Yes
  • With touch screen: Yes
  • With automatic door opener: Yes
  • With video: Yes
  • Mounting type: Surface-mounted
  • Call cut-off: Yes
  • Distinctive call: Yes
  • Switching functions: Yes
  • Connection with smartphone possible: Yes
  • Material: plastic
Product type

Video door intercom

Component

Indoor video panel

Features

incl. image memory

Transfer type

LAN

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Material (external)

Plastic

Factory colour

Black

Type

Access video panel

Display type

Touch display

Screen size diagonal (cm)

17.5 cm

Width

202 mm

Height

202 mm

Depth

30 mm

Surface mounted (plaster)

Black

202

202 mm

30 mm

Plastic

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 2294803 Siedle AVP 870-0 SH/S Video door intercom LAN Indoor video panel Black

User & Safety Instructions

User & Safety Instructions 2294803 Siedle AVP 870-0 SH/S Video door intercom LAN Indoor video panel Black

Description

Access video panel with touch screen 17.5 cm for the access professional system made of high-quality plastic. The panel is a system product with a flat surface-mounted housing for wall and table mounting. It offers an ergonomic and intuitive user guidance with gesture control.

This text is machine translated.