• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle BTC 850-02 S Door intercom Corded Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Secure: Yes
  • Door opener operation: Yes
  • Function lamps: Yes
  • Hearing aid compatible: Yes
  • Installation technology: Bus system
  • Internal communication: Yes
  • Volume control: Yes
  • With automatic door opener: Yes
  • With video: Yes
  • Mounting type: Surface-mounted
  • Call cut-off: Yes
  • Distinctive call: Yes
  • Switching functions: Yes
  • Connection with smartphone possible: Yes
  • Material: plastic
Product type

Door intercom

Transfer type

Corded

Factory colour

Black

Type

Telephone Comfort

Width

106 mm

Height

201 mm

Depth

46 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2296173 Siedle BTC 850-02 S Door intercom Corded Black

User & Safety Instructions

User & Safety Instructions 2296173 Siedle BTC 850-02 S Door intercom Corded Black

Description

Comfort bus telephone for the Siedle in-home bus.

This text is machine translated.