• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle CMC 612-03 DG Door intercom accessories Camera Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation technology: System-independantMounting type: Flush-mounted; surface-mountedHousing material: PlasticPAL image systemImage system property: ColorWith day/night function: YesManually adjustable camera: YesType of input voltage: DCOperating voltage 24 V.
Product type

Door intercom accessories

Component

Camera

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Flush mount

Material (external)

Plastic

Factory colour

Grey

Type

Camera

Max. viewing angle hor.

80°

Vertical viewing angle

60°

Width

99 mm

Height

99 mm

Depth

58 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2605944 Siedle CMC 612-03 DG Door intercom accessories Camera Grey

User & Safety Instructions

User & Safety Instructions 2605944 Siedle CMC 612-03 DG Door intercom accessories Camera Grey