• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle F CL A 04 R-0 Door intercom Corded Cover Stainless steel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of call buttons: 4
  • Installation technology: Multi-wire system
  • Mounting type: Flush-mounted
  • Vandalism protection: Yes
  • Material: Stainless steel
Product type

Door intercom

Component

Cover

Units

4

Features

Backlit nameplate

Transfer type

Corded

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Flush mount

Material (external)

Steel (stainless)

Factory colour

Stainless steel

Type

Audio door station Classic

Width

171 mm

Height

303 mm

Depth

65 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2291867 Siedle F CL A 04 R-0 Door intercom Corded Cover Stainless steel

User & Safety Instructions

User & Safety Instructions 2291867 Siedle F CL A 04 R-0 Door intercom Corded Cover Stainless steel

Description

Classic door station for the 6+n system with stainless steel front, V4A brushed. Door speaker, 4 call buttons with backlit nameplate, can be replaced on the front.

This text is machine translated.