• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle HTS 811-0 A/W Door intercom Corded Indoor panel White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Secure: Yes
  • Door opener operation: Yes
  • Function lamps: Yes
  • Hearing aid compatible: Yes
  • Installation technology: 1+n system
  • Internal communication: Yes
  • Volume control: Yes
  • With automatic door opener: Yes
  • With video: Yes
  • Mounting type: Surface-mounted
  • Call cut-off: Yes
  • Distinctive call: Yes
  • Switching functions: Yes
  • Material: plastic
Product type

Door intercom

Component

Indoor panel

Transfer type

Corded

Mounting type (interior)

Surface-mount

Factory colour

White

Type

House phone standard

Width

91 mm

Height

201 mm

Depth

46 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2295679 Siedle HTS 811-0 A/W Door intercom Corded Indoor panel White

User & Safety Instructions

User & Safety Instructions 2295679 Siedle HTS 811-0 A/W Door intercom Corded Indoor panel White

Description

House phone standard for 1+n technology made of plastic.

This text is machine translated.