• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle SET VVSG 850-1 W Door intercom Corded Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation technology: Bus systemWith video: YesSecure: YesHearing aid compatible: YesInternal communication: YesExpandable to max. number of indoor units: 10Can be extended to a maximum number of outdoor stations: 4PAL image systemImage system property: ColorConnection with smartphone possible: YesHands-free: YesWith day/night function: YesManually adjustable camera: YesText field/label area: YesSuitable for disabled persons: YesPTZ (Pan/Tilt/Zoom) function: YesWith memory function: Yes
Product type

Door intercom

Units

1

Features

incl. image memory

Transfer type

Corded

Mounting type (outdoor)

Flush mount

Material (external)

Steel (stainless)

Upgradable with

Internal extension

External extension

Factory colour

Silver

Display type

Colour

Max. viewing angle hor.

130°

Documents & Downloads

Datasheet

Datasheet 2597913 Siedle SET VVSG 850-1 W Door intercom Corded Silver

User & Safety Instructions

User & Safety Instructions 2597913 Siedle SET VVSG 850-1 W Door intercom Corded Silver