• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3KC9604-2 Terminal cover 1 pc(s) Adjustment range (amperage): 40 - 160 A

1/2
Image similar
Product type
Terminal cover
Amperage adjustment range (max.)
160 A
Type
3KC9604-2
Amperage adjustment range (min.)
40 A
Adjustment range (amperage)
40 - 160 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Terminal cover

Type

3KC9604-2

Amperage adjustment range (min.)

40 A

Amperage adjustment range (max.)

160 A

Adjustment range (amperage)

40 - 160 A

No. of pins

4-pin

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2869122 Siemens 3KC9604-2 Terminal cover 1 pc(s) Adjustment range (amperage): 40 - 160 A

User & Safety Instructions

User & Safety Instructions 2869122 Siemens 3KC9604-2 Terminal cover 1 pc(s) Adjustment range (amperage): 40 - 160 A

What kind of Circuit Breakers are you looking for?