
Highlights & Details
NH fuse 3NA COM, NH2, in: 100a, UN AC: 400V, GG, With electronic module
- With electronic moduleWith measurement functionWith front indicator
Technical specifications
- Product type
NH fuse
- Fuse size
2
- Number of pins
1
- RoHS-compliant
Yes
- Dim
(W x H x D) 60 x 149 x 72 mm
- Content
1 pc(s)
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Duty class
gG
- Nominal voltage
400 V
- Width
60 mm
- Height
149 mm
- Depth
72 mm
- Switch/button features
+ electronics module
AC
100 A
400 V
100 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
400
6.6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2480996 Siemens 3NA32304KK01 NH fuse Fuse size = 2 1-pin 100 A 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2480996 Siemens 3NA32304KK01 NH fuse Fuse size = 2 1-pin 100 A 400 V 1 pc(s)
Information
Information 2480996 Siemens 3NA32304KK01 NH fuse Fuse size = 2 1-pin 100 A 400 V 1 pc(s)
Information 2480996 Siemens 3NA32304KK01 NH fuse Fuse size = 2 1-pin 100 A 400 V 1 pc(s)
Description
This text is machine translated.











