• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NA62404KK01 NH fuse Fuse size = 2 1 pc(s)

Product type
NH fuse
Fuse size
2
Content
1 pc(s)
Duty class
gG
UKCA
not relevant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

NH fuse

Fuse size

2

Content

1 pc(s)

Duty class

gG

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3640067 Siemens 3NA62404KK01 NH fuse Fuse size = 2 1 pc(s)

Description

NH fuse link 3NA COM with measuring function size 2 In 200A Un 400V operating class gG with electronic module insulated grip lugs and face detection Please note radio approval! Country list: See certificate NH fuse link SENTRON 3NA6 for selective line and system protection. The NH fuse system provides effective protection for people, equipment and systems by safely switching off in case of overload and short-circuit. The 3NA COM fuses enable high network transparency through current measurement and wireless communication and are thus best suited for the digitization of power networks. The standardized design enables simple and cost-effective retrofitting in existing systems. The NH fuse links are from 2 A to 1250 A and in sizes 000, 00, 0, 1, 2, 3, 4 and 4a available. The variants with communication and measurement function in size 2 from 80 A to 315 A. SENTRON circuit breakers - A safe choice Now even smarter.

This text is machine translated.