• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NB11381KK11 Fuse holder inset 1 pc(s)

Image similar
Product type
Fuse holder inset
RoHS-compliant
Yes
Content
1 pc(s)
Voltage type
DC
Rated current
550 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse holder inset

RoHS-compliant

Yes

Content

1 pc(s)

DC

550 A

100 A

aR (accompanied semiconductor protection)

None

600

110

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044182 Siemens 3NB11381KK11 Fuse holder inset 1 pc(s)

Description

SITOR-safety fuse size 1 550A AR 600V dc/750V VSI 700V dc UL @MBC 6xIn screw contacts M10 110mm slotted knife

This text is machine translated.