• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NB17220KK13 Fuse holder inset 1 pc(s)

Image similar
Product type
Fuse holder inset
RoHS-compliant
Yes
Content
1 pc(s)
Voltage type
DC
Rated current
80 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse holder inset

RoHS-compliant

Yes

Content

1 pc(s)

DC

80 A

100 A

aR (accompanied semiconductor protection)

440

23

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044248 Siemens 3NB17220KK13 Fuse holder inset 1 pc(s)

Description

SITOR fuse link size 00 80A AR 440V dc/700V VSI 500V dc UL @MBC 6xIn screw contacts M10 80mm connection angle

This text is machine translated.