
Technical specifications
- Product type
Torpedo fuse holder inset
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Dim
(L x W) 51 mm x 14 mm
- Content
10 pc(s)
- Duty class
aR
- Width
14 mm
- Length
51 mm
1 A
14x51 mm
AC
1 A
660 V
Other
aR (accompanied semiconductor protection)
100 kA
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2870352 Siemens 3NC1401 Torpedo fuse holder inset 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2870352 Siemens 3NC1401 Torpedo fuse holder inset 10 pc(s)
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












