• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NC1404 Torpedo fuse holder inset Fuse size = 4 4 A 660 V 10 pc(s)

Image similar
Product type
Torpedo fuse holder inset
Fuse size
4
Release characteristics
Very quick acting -FF-
Nominal current - rounded value
4 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torpedo fuse holder inset

Fuse size

4

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Dim

(W x H) 14 mm x 51 mm

Content

10 pc(s)

Nominal current

4 A

Nominal current - rounded value

4 A

Duty class

aR

Nominal voltage

660 V

Width

14 mm

Height

51 mm

4 A

14x51 mm

AC

4 A

660 V

Other

aR (accompanied semiconductor protection)

100 kA

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2254080 Siemens 3NC1404 Torpedo fuse holder inset Fuse size = 4 4 A 660 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2254080 Siemens 3NC1404 Torpedo fuse holder inset Fuse size = 4 4 A 660 V 10 pc(s)

Description

SITOR cylindrical fuse insert, 14x51 mm, 4 A, AR, UN AC: 660 V SITOR 3NE, 3NC semiconductor fuses protect power semiconductors from the effects of a short circuit. The SITOR fuse system from Siemens as an important component of the SENTRON protective components for electrical installation offers effective personal, device and plant protection by safely shutting down in the event of an overload or short-circuit. The range of application also includes frequency converters with fuses in the input and DC DC link as well as UPS systems and soft starters for motors. The Siemens SITOR fuses are characterized above all by: 1. Super-fast switch-off characteristics in comparison to conventional NH-fuses. 2. Power semiconductors are also protected against short-circuits. 3. The Siemens quality standard ensures a very good level of loyalty to the experts. 4. SITOR cylindrical fuses are approved according to IEC and UL and for the most part also CCC and can therefore be used worldwide. 5. Partly suitable for installation in LV HRC fuse bases, in LV HRC fuse switch disconnectors and switch disconnectors with fuses.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.