• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NC1405 Torpedo fuse holder inset 5 A 690 V 1 pc(s)

1/2
Product type
Torpedo fuse holder inset
Release characteristics
Very quick acting -FF-
Nominal current - rounded value
5 A
RoHS-compliant
Yes
Dim
(L x W x H) 51 x 14 x 51 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torpedo fuse holder inset

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Dim

(L x W x H) 51 x 14 x 51 mm

Content

1 pc(s)

Nominal current

5 A

Nominal current - rounded value

5 A

Switch-off capacity

100 kA

Duty class

aR

Nominal voltage

690 V

Width

14 mm

Height

51 mm

Length

51 mm

5 A

14x51 mm

AC

5 A

690 V

Other

aR (accompanied semiconductor protection)

100 kA

2

Documents & Downloads

Datasheet

Datasheet 1795884 Siemens 3NC1405 Torpedo fuse holder inset 5 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1795884 Siemens 3NC1405 Torpedo fuse holder inset 5 A 690 V 1 pc(s)

Description

SITOR cylindrical fuse insert, 14x51 mm, 5 A, AR, UN AC 690 V, UN DC 700 V, DC according to UL semiconductor fuses SITOR 3NE, 3NC protect power semiconductors from the effects of a short circuit. The SITOR fuse system from Siemens as an important component of the SENTRON protective components for electrical installation offers effective personal, device and plant protection by safely shutting down in the event of an overload or short-circuit. The range of application also includes frequency converters with fuses in the input and DC DC link as well as UPS systems and soft starters for motors. The Siemens SITOR fuses are characterized above all by: 1. Super-fast switch-off characteristics in comparison to conventional NH-fuses. 2. Power semiconductors are also protected against short-circuits. 3. The Siemens quality standard ensures a very good level of loyalty to the experts. 4. SITOR cylindrical fuses are approved according to IEC and UL and for the most part also CCC and can therefore be used worldwide. 5. Partly suitable for installation in LV HRC fuse bases, in LV HRC fuse switch disconnectors and switch disconnectors with fuses.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.