
1/2
Torpedo fuse holder inset
Very quick acting -FF-
Yes
(L x W x H) 51 x 14 x 51 mm
1 pc(s)
10 A
10 A
100 kA
aR
690 V
14 mm
51 mm
51 mm
10 A
Other
14x51 mm
AC
10 A
690 V
Other
aR (accompanied semiconductor protection)
100 kA
4
Datasheet 1796220 Siemens 3NC1410 Torpedo fuse holder inset 10 A 690 V 1 pc(s)
User & Safety Instructions 1796220 Siemens 3NC1410 Torpedo fuse holder inset 10 A 690 V 1 pc(s)
The necessary accessories are required to use the article as described.