
1/2
Torpedo fuse holder inset
Very quick acting -FF-
Yes
(L x W x H) 51 x 14 x 51 mm
1 pc(s)
15 A
15 A
100 kA
aR
690 V
14 mm
51 mm
51 mm
15 A
Other
14x51 mm
AC
15 A
690 V
Other
aR (accompanied semiconductor protection)
100 kA
6
yes
Datasheet 1796072 Siemens 3NC1415 Torpedo fuse holder inset 15 A 690 V 1 pc(s)
User & Safety Instructions 1796072 Siemens 3NC1415 Torpedo fuse holder inset 15 A 690 V 1 pc(s)
The necessary accessories are required to use the article as described.